Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA72SQ2220AA00K
Order Code4071119
Product RangeA72 Series
Also Known As72SQ2220AA00K
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoA72SQ2220AA00K
Order Code4071119
Product RangeA72 Series
Also Known As72SQ2220AA00K
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageAxial Leaded
Capacitance0.022µF
Capacitance Tolerance± 10%
Voltage(AC)450V
Voltage(DC)1.5kV
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length28mm
Product Width-
Product Height-
Product RangeA72 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
0.022µF
Voltage(AC)
450V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
28mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Voltage(DC)
1.5kV
Capacitor Terminals
PC Pin
Lead Spacing
-
Product Width
-
Product Range
A72 Series
Operating Temperature Max
105°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
