Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A720V337M004APE003 Polymer Aluminium Electrolytic Capacitor, 330 µF, 4 V, 2917 [7343 Metric], 3000 µohm](https://www.element14.cn/productimages/standard/en_GB/3974400-40.jpg)
ManufacturerKEMET
Manufacturer Part NoA720V337M004APE003Copy
Manufacturer Standard Lead Time111 weeks
Order Code
Re-Reel3974400RL
Cut Tape3974400
Product RangeA720 AO-CAP Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.610 | CNY33.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.610 (CNY37.9793) |
| 10+ | CNY22.810 (CNY25.7753) |
| 50+ | CNY18.330 (CNY20.7129) |
| 100+ | CNY16.860 (CNY19.0518) |
| 500+ | CNY14.440 (CNY16.3172) |
| 1000+ | CNY13.570 (CNY15.3341) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA720V337M004APE003Copy
Manufacturer Standard Lead Time111 weeks
Order Code
Re-Reel3974400RL
Cut Tape3974400
Product RangeA720 AO-CAP Series
Technical Datasheet
Capacitance330µF
Voltage(DC)4V
Capacitor Case / Package2917 [7343 Metric]
ESR3000µohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Ripple Current11.69A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA720 AO-CAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
11.69A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
4V
ESR
3000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
SMD
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A720 AO-CAP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
