Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A720V107M016APE010 Polymer Aluminium Electrolytic Capacitor, 100 µF, 16 V, 2917 [7343 Metric], 0.01 ohm](https://www.element14.cn/productimages/standard/en_GB/3974400-40.jpg)
ManufacturerKEMET
Manufacturer Part NoA720V107M016APE010Copy
Order Code
Re-Reel3974401RL
Cut Tape3974401
Product RangeA720 AO-CAP Series
Your Part Number
5,003 In Stock
2,000 more incoming. You can reserve stock now
5,003 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.010 | CNY30.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.010 (CNY33.9113) |
| 10+ | CNY20.950 (CNY23.6735) |
| 50+ | CNY16.840 (CNY19.0292) |
| 100+ | CNY15.540 (CNY17.5602) |
| 500+ | CNY14.480 (CNY16.3624) |
| 1000+ | CNY13.410 (CNY15.1533) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA720V107M016APE010Copy
Order Code
Re-Reel3974401RL
Cut Tape3974401
Product RangeA720 AO-CAP Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
ESR0.01ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Ripple Current6.4A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA720 AO-CAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
6.4A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
ESR
0.01ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
SMD
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A720 AO-CAP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
