Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A700V336M016ATE025 Polymer Aluminium Electrolytic Capacitor, 33 µF, 16 V, 2917 [7343-20 Metric], 0.025 ohm](https://www.element14.cn/productimages/standard/en_GB/4163332-40.jpg)
ManufacturerKEMET
Manufacturer Part NoA700V336M016ATE025Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4163336RL
Cut Tape4163336
Product RangeA700 AO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.210 | CNY25.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.210 (CNY28.4873) |
| 10+ | CNY17.670 (CNY19.9671) |
| 50+ | CNY15.930 (CNY18.0009) |
| 100+ | CNY14.250 (CNY16.1025) |
| 500+ | CNY12.190 (CNY13.7747) |
| 1000+ | CNY11.210 (CNY12.6673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700V336M016ATE025Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4163336RL
Cut Tape4163336
Product RangeA700 AO-CAP Series
Technical Datasheet
Capacitance33µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343-20 Metric]
ESR0.025ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current3.3A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA700 AO-CAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343-20 Metric]
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
3.3A
Product Length
7.3mm
Product Height
2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
ESR
0.025ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A700 AO-CAP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133
