Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA700Q227M2R5ATE009Copy
Manufacturer Standard Lead Time53 weeks
Order Code3995412
Product RangeA700 AO-CAP® Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY14.400 (CNY16.272) |
| 2000+ | CNY12.960 (CNY14.6448) |
| 4000+ | CNY12.200 (CNY13.786) |
| 6000+ | CNY11.330 (CNY12.8029) |
| 10000+ | CNY10.560 (CNY11.9328) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY14,400.00 (CNY16,272.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700Q227M2R5ATE009Copy
Manufacturer Standard Lead Time53 weeks
Order Code3995412
Product RangeA700 AO-CAP® Series
Technical Datasheet
Voltage(DC)2.5V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Ripple Current5.9A
Product Diameter-
Product Height1.1mm
Operating Temperature Min-55°C
Product RangeA700 AO-CAP® Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage(DC)
2.5V
Capacitor Terminals
SMD
Product Diameter
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Capacitor Mounting
Surface Mount
Ripple Current
5.9A
Product Height
1.1mm
Product Range
A700 AO-CAP® Series
Alternatives for A700Q227M2R5ATE009
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
