Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA700Q227M2R5ATE009Copy
Manufacturer Standard Lead Time53 weeks
Order Code3976316
Product RangeA700 AO-CAP® Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY11.460 (CNY12.9498) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
CNY11,460.00 (CNY12,949.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700Q227M2R5ATE009Copy
Manufacturer Standard Lead Time53 weeks
Order Code3976316
Product RangeA700 AO-CAP® Series
Technical Datasheet
Capacitor Case / Package2917 [7343 Metric]
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Product Diameter-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA700 AO-CAP® Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
2917 [7343 Metric]
Capacitor Terminals
SMD
Operating Temperature Min
-55°C
Product Range
A700 AO-CAP® Series
Capacitor Mounting
Surface Mount
Product Diameter
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for A700Q227M2R5ATE009
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191
