Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,560.540 (CNY2,893.4102) |
| 5+ | CNY2,092.860 (CNY2,364.9318) |
| 10+ | CNY1,787.050 (CNY2,019.3665) |
Product Information
Product Overview
High voltage HV series radial leaded conformally coated multilayer ceramic capacitors feature a 125°C maximum operating temperature. These devices are ideal for high voltage power supplies, DC/DC conversion and well suited for timing, resonant, bypass, and decoupling applications. These high voltage capacitors are widely used in industries related to semiconductors, telecommunications, test/diagnostic equipment and power/grid. Typical applications include switch mode power supplies, DC/DC converters, lighting ballast, measuring equipment, inverters, telecom equipment and high voltage coupling.
- High shock and vibration capability
- High thermal stability
- Encapsulation meets flammability standard UL 94 V–0
- Copper lead wire barrier layer
- MIL-PRF-49467 Group A Screening
Technical Specifications
0.015µF
± 10%
X7R
Radial Leaded
-
6.89mm
-55°C
-
5kV
PC Pin
17.15mm
HV Series
19.56mm
19.81mm
125°C
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate

