Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,754.840 (CNY1,982.9692) |
| 5+ | CNY1,409.240 (CNY1,592.4412) |
| 10+ | CNY1,234.930 (CNY1,395.4709) |
| 50+ | CNY1,137.630 (CNY1,285.5219) |
| 100+ | CNY1,066.770 (CNY1,205.4501) |
Product Information
Product Overview
High voltage HV series radial leaded conformally coated multilayer ceramic capacitors feature a 125°C maximum operating temperature. These devices are ideal for high voltage power supplies, DC/DC conversion and well suited for timing, resonant, bypass, and decoupling applications. These high voltage capacitors are widely used in industries related to semiconductors, telecommunications, test/diagnostic equipment and power/grid. Typical applications include switch mode power supplies, DC/DC converters, lighting ballast, measuring equipment, inverters, telecom equipment and high voltage coupling.
- High shock and vibration capability
- High thermal stability
- Encapsulation meets flammability standard UL 94 V–0
- Nickel lead wire barrier layer
Technical Specifications
5600pF
± 20%
X7R
Radial Leaded
-
6.89mm
-55°C
-
5kV
PC Pin
12.07mm
HV Series
14.48mm
14.22mm
125°C
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

