Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part No060MS26ACMA1STDCopy
Manufacturer Standard Lead Time40 weeks
Order Code4144038
Product RangeMotor Start Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.760 (CNY94.6488) |
| 10+ | CNY67.450 (CNY76.2185) |
| 72+ | CNY60.250 (CNY68.0825) |
| 144+ | CNY56.740 (CNY64.1162) |
| 504+ | CNY54.700 (CNY61.811) |
| 1008+ | CNY54.290 (CNY61.3477) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.76 (CNY94.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part No060MS26ACMA1STDCopy
Manufacturer Standard Lead Time40 weeks
Order Code4144038
Product RangeMotor Start Series
Technical Datasheet
Capacitance60µF
Voltage(DC)-
Voltage(AC)260VAC
Capacitance Tolerance0%, +25%
Capacitor TerminalsSnap-In
Lifetime @ Temperature500 hours @ 60°C
PolarityBi-Polar [Non-Polar]
Product RangeMotor Start Series
Product Diameter39mm
Product Height116mm
Lead Spacing-
ESR-
Ripple Current-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
60µF
Voltage(AC)
260VAC
Capacitor Terminals
Snap-In
Polarity
Bi-Polar [Non-Polar]
Product Diameter
39mm
Lead Spacing
-
Ripple Current
-
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
-
Capacitance Tolerance
0%, +25%
Lifetime @ Temperature
500 hours @ 60°C
Product Range
Motor Start Series
Product Height
116mm
ESR
-
Operating Temperature Min
-20°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084
