
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,117.810 (CNY4,653.1253) |
Product Information
Product Overview
KTTI-RS232-AU is a communication and digital I/O accessory that provides instruments with an accessory card slot with an RS-232 interface. The card provides six independently configurable digital input/output lines that can be used to control external digital circuitry, for example, a handler that is used to perform binning operations. The digital I/O port is a standard female DB-9 connector. You can also use these lines for triggering. The instrument can generate output trigger pulses and detect input trigger pulses.
Notes
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
Technical Specifications
RS-232 Interface
-
Keithley DAQ6510 Data Acquisition & Logging, Multimeter System
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
