Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part NoDMM7512-AUCopy
Manufacturer Standard Lead Time8 weeks
Order Code4408757
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75,512.000 (CNY85,328.560) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75,512.00 (CNY85,328.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoDMM7512-AUCopy
Manufacturer Standard Lead Time8 weeks
Order Code4408757
Technical Datasheet
No. of Digits7.5
DMM ConnectivityLAN / LXI, USB
Current Measure AC Max-
Voltage Measure AC Max-
Resistance Measure Max1Gohm
Product Range-
Current Measure DC Max3A
Voltage Measure DC Max1kV
Manufacturer Warranty1 Year
Plug TypeAU
SVHCTo Be Advised
Product Overview
Notes
Exclusive 15% off for selected products and while stock last. Promotions are valid in Australia and New Zealand.
Technical Specifications
No. of Digits
7.5
Current Measure AC Max
-
Resistance Measure Max
1Gohm
Current Measure DC Max
3A
Manufacturer Warranty
1 Year
Plug Type
AU
DMM Connectivity
LAN / LXI, USB
Voltage Measure AC Max
-
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
Current, Voltage, Capacitance, Continuity, Resistance, Temperature
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.5
