Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part NoDMM7510-AUCopy
Manufacturer Standard Lead Time9 weeks
Order Code4408756
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44,563.890 (CNY50,357.1957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44,563.89 (CNY50,357.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoDMM7510-AUCopy
Manufacturer Standard Lead Time9 weeks
Order Code4408756
Technical Datasheet
No. of Digits7.5
DMM ConnectivityGPIB, LAN / LXI, USB
Current Measure AC Max10A
Voltage Measure AC Max700V
Resistance Measure Max1Gohm
Product Range-
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty1 Year
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug TypeAU
SVHCTo Be Advised
Product Overview
Notes
Exclusive 15% off for selected products and while stock last. Promotions are valid in Australia and New Zealand.
Technical Specifications
No. of Digits
7.5
Current Measure AC Max
10A
Resistance Measure Max
1Gohm
Current Measure DC Max
10A
Manufacturer Warranty
1 Year
Plug Type
AU
DMM Connectivity
GPIB, LAN / LXI, USB
Voltage Measure AC Max
700V
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.08
