Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No7078-TRX-GND-AUCopy
Manufacturer Standard Lead Time8 weeks
Order Code4409107
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,216.990 (CNY1,375.1987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,216.99 (CNY1,375.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7078-TRX-GND-AUCopy
Manufacturer Standard Lead Time8 weeks
Order Code4409107
Technical Datasheet
Accessory Type3 Slot Male Triax to Female BNC Adapter
For Use WithKeithley Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
7078-TRX-GND-AU is a 3 slot male triax to female BNC adapter (guard removed) for adapting non guarded measurements. You can use it to connect BNC cables to equipment with three-lug triaxial connectors. The Model 7078-TRX-GND does not have a through connection for the triaxial inner shell, which prevents hazardous voltages from guard sources being present on the BNC shell.
- Working voltage: 600Vpeak centre conductor to inner shield
- Working voltage of 1300Vpeak centre conductor and inner shield to outer shell
- Maximum working current: 1 A peak
- Operating environment: 32 to 122°F (0 to 50°C), up to 70 percent relative humidity at ≤ 95°F (35°C)
- Contact resistance is less than 0.5ohm
- Insulation resistance: 10^15ohm, centre conductor to inner shield (500V test voltage)
- Brass with nontarnish finish and PTFE insulation body
- Hardened beryllium copper contact
Notes
Exclusive 15% off for selected products and while stock last. Promotions are valid in Australia and New Zealand.
Technical Specifications
Accessory Type
3 Slot Male Triax to Female BNC Adapter
Product Range
-
For Use With
Keithley Oscilloscopes
SVHC
To Be Advised
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
