Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No7078-TRX-5-AUCopy
Manufacturer Standard Lead Time8 weeks
Order Code4409094
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,126.390 (CNY3,532.8207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,126.39 (CNY3,532.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7078-TRX-5-AUCopy
Manufacturer Standard Lead Time8 weeks
Order Code4409094
Technical Datasheet
Accessory TypeTriax Cable
For Use WithKeithley 2635B/6B Source Meters, 6482/7 Picoammeters, 6514/6517A/B Electrometers, 7072/7174A Cards
Product Range-
SVHCTo Be Advised
Product Overview
7078-TRX-5-AU is a 1.5m low noise triax cable terminated at both ends in 3-slot male triax connectors. It is suitable for use with the 2635B/6B SourceMeters, 6482/7 picoammeters, 6514/6517A/B electrometers and 7072/7174A cards.
- Working voltage of 600Vpeak centre conductor to inner shield
- Working voltage of 1,300Vpeak centre conductor and inner shield to outer shell
- 1A maximum current
- 1 ohm contact resistance
Notes
Exclusive 15% off for selected products and while stock last. Promotions are valid in Australia and New Zealand.
Technical Specifications
Accessory Type
Triax Cable
Product Range
-
For Use With
Keithley 2635B/6B Source Meters, 6482/7 Picoammeters, 6514/6517A/B Electrometers, 7072/7174A Cards
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.454
