Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No3706A-S-AUCopy
Manufacturer Standard Lead Time9 weeks
Order Code4409051
Product Range3700A Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35,145.620 (CNY39,714.5506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35,145.62 (CNY39,714.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No3706A-S-AUCopy
Manufacturer Standard Lead Time9 weeks
Order Code4409051
Product Range3700A Series
Technical Datasheet
Accessory TypeSix-Slot System Switch
For Use WithKeithley 3700A Series Mainframes
Product Range3700A Series
SVHCTo Be Advised
Product Overview
3706A-S-AU is a six slot system switch mainframe. This mainframe contains six slots for plug-in cards in a compact 2U high (3.5inche/89mm) enclosure that easily accommodates the needs of medium to high channel count applications. When fully loaded, a mainframe can support up to 576 two-wire multiplexer channels or 2,688 one-pole matrix crosspoints for unrivalled density and economical per channel costs.
- Multi processor architecture optimized for high throughput scanning, pattern switching applications
- Remote PC control via Ethernet, USB and GPIB interfaces
- Up to 576 two-wire or 720 one wire multiplexer channels in one mainframe
- Up to 2,688 one-pole matrix crosspoints in one mainframe
- Embedded test script processor offers unparalleled system automation, throughput and flexibility
Contents
3706A-S six slot system switch, Test script builder, Software suite CD, Ethernet crossover cable (CA-180-3A), Series 3700A product CD (includes LabVIEW®, IVI C and IVI.COM drivers).
Technical Specifications
Accessory Type
Six-Slot System Switch
Product Range
3700A Series
For Use With
Keithley 3700A Series Mainframes
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371091
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13
