Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No2450-AUCopy
Manufacturer Standard Lead Time9 weeks
Order Code4408931
Product Range2400 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63,438.360 (CNY71,685.3468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63,438.36 (CNY71,685.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2450-AUCopy
Manufacturer Standard Lead Time9 weeks
Order Code4408931
Product Range2400 Series
Technical Datasheet
No. of Channels1Channels
Product Range2400 Series
Source Meter FunctionCurrent/Resistance/Voltage Measure, Current/Voltage Source
Output Power20W
Source Voltage Range20mV to 200V
Source Current Range10nA to 1A
Resistance Measurement Range2ohm to 200Mohm
Manufacturer Warranty1 Year
SVHCTo Be Advised
Product Overview
Notes
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
Technical Specifications
No. of Channels
1Channels
Source Meter Function
Current/Resistance/Voltage Measure, Current/Voltage Source
Source Voltage Range
20mV to 200V
Resistance Measurement Range
2ohm to 200Mohm
SVHC
To Be Advised
Product Range
2400 Series
Output Power
20W
Source Current Range
10nA to 1A
Manufacturer Warranty
1 Year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.04
