Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,218.900 (CNY2,507.357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,218.90 (CNY2,507.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No237-BNC-TRX-AUCopy
Order Code4409101
Technical Datasheet
For Use WithKeithley 4200-SCS, 6517A, 6517B, 7078-TRX Cables
Product Range-
SVHCTo Be Advised
Product Overview
237-BNC-TRX-AU is a male BNC to 3-lug female triax adapter with guard disconnected, terminates triax cable in BNC plug. High voltage rating for use with 237 and 7072-HV. This triax adapter is suitable for use with 4200-SCS, 6517A, 6517B and 7078-TRX cables.
- 600VPEAK (centre conductor to inner shield) working voltage
- 1Apeak maximum working voltage
- Contact resistance is less than 0.5ohm
- Operating environment range from 0 to 50 °C up to 70% RH at greater than or equal to 35°C
Notes
Exclusive 15% off for selected products and while stock last. Promotions are valid in Australia and New Zealand.
Technical Specifications
Accessory Type
3 Lug Female Triax to Male BNC Connector with Guard Disconnected
Product Range
-
For Use With
Keithley 4200-SCS, 6517A, 6517B, 7078-TRX Cables
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03266
