Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No237-ALG-2-AUCopy
Manufacturer Standard Lead Time9 weeks
Order Code4409082
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,192.010 (CNY4,736.9713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,192.01 (CNY4,736.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No237-ALG-2-AUCopy
Manufacturer Standard Lead Time9 weeks
Order Code4409082
Technical Datasheet
Accessory TypeTriax Cable
For Use WithKeithley SMUs
Product Range-
SVHCTo Be Advised
Product Overview
237-ALG-2-AU is a 2m low noise input triax cable (SC-22) terminated with a 3-slot male triax connector on one end and 3 alligator clips on the other. It is suitable for use with the series 2200 power supplies, series 2600B, 4200-PA analysers, 6220, 6221, 6487, 6514, 6482, 6517A and 6517B.
- 600VPEAK (centre conductor to inner shield) working voltage
- Contact resistance is less than 0.5ohm
- Operating environment range from 0 °C to 50 °C up to 35 °C at 70% relative humidity
Notes
Exclusive 15% off for selected products and while stock last. Promotions are valid in Australia and New Zealand.
Technical Specifications
Accessory Type
Triax Cable
Product Range
-
For Use With
Keithley SMUs
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
