
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65,653.970 (CNY74,188.9861) |
Product Information
Product Overview
The Model 2308 Portable Device Battery/Charger Simulator is optimized for use in testing mobile phones and other portable, battery-operated devices. When a device-under-test (DUT) transitions nearly instantaneously from a sleep or standby mode to the full power transmit state, the rapid response to load changes means there's little transient voltage drop from the programmed output voltage and the output recovers quickly. This fast response is particularly critical when testing portable devices with a pulsed mode of operation because it allows the device to perform properly while it's being tested. In contrast, the slow-responding source voltage typical of conventional DC power supply products causes the DUT to perform improperly, leading to production yield problems and costly retesting.
- Dual channel power supply for design and testing of portable, battery-operated devices
- Ultra-fast response to pulsed load operation
- Speed-optimized command set reduces test times
- Variable output resistance for simulating an actual battery's output response
- Pulse peak, average, and baseline current measurements
- Integrating A/D converter for more precise measurements
- 100nA current measurement sensitivity
- Analog output for complete load current waveform characterization
- Catch production wiring problems immediately with open sense-lead detection
- Built-in digital voltmeter
- Four built-in digital control lines
Applications
Test & Measurement, Maintenance & Repair
Contents
CS-846 output connectors mating terminal, User and service manual
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
0V
0A
50W
240VAC
-
No SVHC (17-Dec-2014)
2 Output
15V
5A
100VAC
1 Year
EU, SWISS, UK
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
