Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No2303-AUCopy
Manufacturer Standard Lead Time9 weeks
Order Code4408968
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35,827.030 (CNY40,484.5439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35,827.03 (CNY40,484.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2303-AUCopy
Manufacturer Standard Lead Time9 weeks
Order Code4408968
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max15V
Output Current Min0A
Output Current Max5A
Power Rating45W
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty1 Year
Product Range-
Plug TypeAU
SVHCTo Be Advised
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
45W
Supply Voltage Max
240VAC
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
15V
Output Current Max
5A
Supply Voltage Min
100VAC
Manufacturer Warranty
1 Year
Plug Type
AU
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5
