Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No2290-5-SHV-AUCopy
Order Code4409080
Product Range2290 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,107.320 (CNY4,641.2716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,107.32 (CNY4,641.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2290-5-SHV-AUCopy
Order Code4409080
Product Range2290 Series
Technical Datasheet
Accessory TypeSHV Female-SHV Female Cable
For Use WithKeithley 2290 Series High Voltage Power Supplies
Product Range2290 Series
SVHCTo Be Advised
Product Overview
2290-5-SHV-AU is a 3m (10ft) 5KV SHV female to MHV female cable for 2290-5 high voltage power supplies.
Notes
Exclusive 15% off for selected products and while stock last. Promotions are valid in Australia and New Zealand.
Technical Specifications
Accessory Type
SHV Female-SHV Female Cable
Product Range
2290 Series
For Use With
Keithley 2290 Series High Voltage Power Supplies
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58831
