Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No2281S-20-6-AUCopy
Manufacturer Standard Lead Time11 weeks
Order Code4408965
Product Range2281S Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39,786.410 (CNY44,958.6433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39,786.41 (CNY44,958.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2281S-20-6-AUCopy
Manufacturer Standard Lead Time11 weeks
Order Code4408965
Product Range2281S Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max20V
Output Current Min0A
Output Current Max6A
Power Rating120W
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product Range2281S Series
Plug TypeAU
SVHCTo Be Advised
Product Overview
Notes
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
120W
Supply Voltage Max
240VAC
Product Range
2281S Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
20V
Output Current Max
6A
Supply Voltage Min
100VAC
Manufacturer Warranty
3 Years
Plug Type
AU
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.29
