Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No2231A-30-3-AUCopy
Manufacturer Standard Lead Time9 weeks
Order Code4408952
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,428.840 (CNY10,654.5892) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9,428.84 (CNY10,654.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2231A-30-3-AUCopy
Manufacturer Standard Lead Time9 weeks
Order Code4408952
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min-
Output Voltage Max30V
Output Current Min-
Output Current Max3A
Power Rating195W
Supply Voltage Min-
Supply Voltage Max230V
Manufacturer Warranty3 Years
Product Range-
Plug TypeAU
SVHCTo Be Advised
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
-
Output Current Min
-
Power Rating
195W
Supply Voltage Max
230V
Product Range
-
SVHC
To Be Advised
No. of Outputs
3 Output
Output Voltage Max
30V
Output Current Max
3A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
AU
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
