Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No2231A-001-AUCopy
Order Code4409100
Product Range2231A Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY828.810 (CNY936.5553) |
Price for:Each
Minimum: 1
Multiple: 1
CNY828.81 (CNY936.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2231A-001-AUCopy
Order Code4409100
Product Range2231A Series
Technical Datasheet
Accessory TypeUSB Adapter
For Use WithKeithley 2231A Series DC Power Supplies
Product Range2231A Series
SVHCTo Be Advised
Product Overview
2231A-001-AU is an USB adapter to control the Model 2231A-30-1 via a PC’s USB interface, then transfer readings from the outputs to combine with other test data for a more thorough analysis of DUT performance. 2231A-001 USB adapter provides the flexibility to use the supply under either manual or automated control.
Notes
Exclusive 15% off for selected products and while stock last. Promotions are valid in Australia and New Zealand.
Technical Specifications
Accessory Type
USB Adapter
Product Range
2231A Series
For Use With
Keithley 2231A Series DC Power Supplies
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
