Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No2220-30-1-AUCopy
Manufacturer Standard Lead Time8 weeks
Order Code4408946
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13,843.500 (CNY15,643.155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13,843.50 (CNY15,643.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2220-30-1-AUCopy
Manufacturer Standard Lead Time8 weeks
Order Code4408946
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max1.5A
Power Rating90W
Supply Voltage Min120VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product Range-
Plug TypeAU
SVHCTo Be Advised
Product Overview
Notes
Exclusive 15% off for selected products and while stock last. Promotions are valid in Australia and New Zealand.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
90W
Supply Voltage Max
240VAC
Product Range
-
SVHC
To Be Advised
No. of Outputs
2 Output
Output Voltage Max
30V
Output Current Max
1.5A
Supply Voltage Min
120VAC
Manufacturer Warranty
3 Years
Plug Type
AU
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.3
