Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No2110-240 ENCORECopy
Manufacturer Standard Lead Time5 weeks
Order Code2902292
Product Range2110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,323.980 (CNY4,886.0974) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,323.98 (CNY4,886.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2110-240 ENCORECopy
Manufacturer Standard Lead Time5 weeks
Order Code2902292
Product Range2110 Series
Technical Datasheet
No. of Digits5.5
DMM ConnectivityUSB
Current Measure AC Max10A
Voltage Measure AC Max750V
Resistance Measure Max0.1Gohm
Product Range2110 Series
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug Type-
SVHCTo Be Advised
Product Overview
5½ digit USB digital multimeter with dual display for use in production, R&D, test engineers, scientists and students.
- Tested, calibrated and reconditioned products to original factory specs
- Measurement CAT 1 1000V and CAT II 600V safety rating
- 15 measurement functions and 7 math functions
- TMC-compliant USB 2.0 interface for use with SCPI test commands
- Two different measurements display concurrently
- PC software utilities for graphing and data sharing in both Microsoft® Word and Excel
- Rugged construction for durability in bench/portable applications
Applications
Test & Measurement
Contents
Multimeter, Manual on CD, Specifications, LabVIEW® driver, Keithley I/O layer, USB cable, Power cable, Safety test leads, KI-Tool, KI-Link Add-in (both Microsoft Word and Excel versions), Calibration certificate.
Technical Specifications
No. of Digits
5.5
Current Measure AC Max
10A
Resistance Measure Max
0.1Gohm
Current Measure DC Max
10A
Manufacturer Warranty
3 Years
Plug Type
-
DMM Connectivity
USB
Voltage Measure AC Max
750V
Product Range
2110 Series
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
To Be Advised
Alternatives for 2110-240 ENCORE
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.54
