Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No2100/230-240-AUCopy
Manufacturer Standard Lead Time31 weeks
Order Code4408749
Product Range2100 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12,225.910 (CNY13,815.2783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12,225.91 (CNY13,815.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2100/230-240-AUCopy
Manufacturer Standard Lead Time31 weeks
Order Code4408749
Product Range2100 Series
Technical Datasheet
No. of Digits6.5
DMM ConnectivityUSB
Current Measure AC Max3A
Voltage Measure AC Max750V
Resistance Measure Max0.1Gohm
Product Range2100 Series
Current Measure DC Max3A
Voltage Measure DC Max1kV
Manufacturer Warranty1 Year
DMM FunctionsCurrent, Voltage, Frequency, Resistance
Plug TypeAU
SVHCTo Be Advised
Product Overview
Notes
Exclusive 15% off for selected products and while stock last. Promotions are valid in Australia and New Zealand.
Technical Specifications
No. of Digits
6.5
Current Measure AC Max
3A
Resistance Measure Max
0.1Gohm
Current Measure DC Max
3A
Manufacturer Warranty
1 Year
Plug Type
AU
DMM Connectivity
USB
Voltage Measure AC Max
750V
Product Range
2100 Series
Voltage Measure DC Max
1kV
DMM Functions
Current, Voltage, Frequency, Resistance
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.54
