Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No2010/E-AUCopy
Manufacturer Standard Lead Time8 weeks
Order Code4409361
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71,377.180 (CNY80,656.2134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71,377.18 (CNY80,656.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2010/E-AUCopy
Manufacturer Standard Lead Time8 weeks
Order Code4409361
Technical Datasheet
No. of Digits7.5
DMM ConnectivityGPIB, RS232
Current Measure AC Max-
Voltage Measure AC Max750V
Resistance Measure Max100Mohm
Product Range-
Current Measure DC Max3A
Voltage Measure DC Max1kV
Manufacturer Warranty-
Plug TypeAU
SVHCTo Be Advised
Product Overview
Notes
Exclusive 15% off for selected products and while stock last. Promotions are valid in Australia and New Zealand.
Technical Specifications
No. of Digits
7.5
Current Measure AC Max
-
Resistance Measure Max
100Mohm
Current Measure DC Max
3A
Manufacturer Warranty
-
Plug Type
AU
DMM Connectivity
GPIB, RS232
Voltage Measure AC Max
750V
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
DC Current, AC/DC Voltage, Continuity, Diode, Resistance
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5
