Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No2000-SCAN-AUCopy
Manufacturer Standard Lead Time8 weeks
Order Code4409047
Product Range2000 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,812.640 (CNY9,958.2832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,812.64 (CNY9,958.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2000-SCAN-AUCopy
Manufacturer Standard Lead Time8 weeks
Order Code4409047
Product Range2000 Series
Technical Datasheet
Accessory TypeScanner Card
Product Range2000 Series
SVHCTo Be Advised
Product Overview
2000-SCAN-AU is a 10 channel, general purpose scanner card. This scanner card designed to be installed in the model 2000 multimeter, model 2001 multimeter and model 2002 multimeter.
- Ten channels of 2 pole relay input
- Channels configurable for 4-pole operation
- Multiplex one of ten 2 pole or one of five 4 pole channels into a model 2000/2001/2002 multimeter
- Dimension is 21mm high x 72mm wide x 221mm and weight is 0.4g
- Maximum voltage between any two terminals is 200V peak
- Common mode voltage is 350V peak between any terminal and earth
- Actuation time is 2.5ms maximum on/off
- 110VDC, 1A switched, 30VA maximum (resistive load) DC signal
- 125VAC rms or 175VAC peak, 100KHz maximum, 1A switched, 62.5VA maximum (resistive load) AC signal
Contents
2000-SCAN scanner card, Instruction manual, CA-109 test lead set for output connections (two red, two black).
Notes
Exclusive 15% off for selected products and while stock last. Promotions are valid in Australia and New Zealand.
Technical Specifications
Accessory Type
Scanner Card
Product Range
2000 Series
For Use With
Keithley 2000, 2001, 2002, 2010 Digital Multimeters
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58513
