Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKUEBLER
Manufacturer Part No1.150.510.056.550Copy
Manufacturer Standard Lead Time12 weeks
Order Code4729791
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.060 (CNY369.5778) |
| 5+ | CNY303.060 (CNY342.4578) |
| 10+ | CNY298.760 (CNY337.5988) |
| 20+ | CNY294.460 (CNY332.7398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY327.06 (CNY369.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKUEBLER
Manufacturer Part No1.150.510.056.550Copy
Manufacturer Standard Lead Time12 weeks
Order Code4729791
Technical Datasheet
Digit Height4mm
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.150.510.056.550 is a 5-digit Electromechanical Pulse Counter with reset (AC + DC). The mini totalizer W 15 is manually resettable and has been designed for various front panel sizes in a wide variety of applications. It offers an excellent performance ratio and is easy to operate and panel-mount with mounting clip.
- Low power consumption
- Long service life (50 million pulses)
- Ideal for battery operation and electronic switching operations
- White on black colour of figures
- Stainless steel counting mechanism shaft
- Any mounting position
- IP40 Protection rating
Applications
Industrial, Clock & Timing, Test & Measurement, Consumer Electronics, HVAC
Technical Specifications
Digit Height
4mm
Supply Voltage Max
253VAC
Panel Cutout Width
45mm
Operating Temperature Max
50°C
Supply Voltage Min
207VAC
Panel Cutout Height
22.2mm
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
