Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoYPT-60NCopy
Order Code2677734
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18,289.550 (CNY20,667.1915) |
| 5+ | CNY17,626.840 (CNY19,918.3292) |
| 10+ | CNY16,971.790 (CNY19,178.1227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18,289.55 (CNY20,667.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoYPT-60NCopy
Order Code2677734
Technical Datasheet
Crimp Tool TypeHydraulic
For Use WithJST 8mm2 to 60mm2 Splice Terminals
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The YPT-60N from JST (Japan Solderless Terminals) is a hand operated hydraulic tool. This hand operated hydraulic tool designed specifically to crimp 8mm to 60mm nominal, non-insulated terminals.
- Dimension (L x H x W) is 466mm x 73mm x 133mm
- Weight is approximately 3.3Kg
- Maximum pressure output is 68.6KN
- 1 set for the terminals of nominal size 8 to 60 dies
- Conforms to JIS C9711
Technical Specifications
Crimp Tool Type
Hydraulic
Product Range
-
For Use With
JST 8mm2 to 60mm2 Splice Terminals
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84678900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
