Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoYLNR-02VFCopy
Order Code2846967
Product RangeYLN
Your Part Number
191 In Stock
Need more?
191 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.520 (CNY1.7176) |
| 100+ | CNY1.470 (CNY1.6611) |
| 500+ | CNY0.988 (CNY1.1164) |
| 1000+ | CNY0.950 (CNY1.0735) |
| 2500+ | CNY0.931 (CNY1.052) |
| 5000+ | CNY0.912 (CNY1.0306) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.20 (CNY17.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoYLNR-02VFCopy
Order Code2846967
Product RangeYLN
Technical Datasheet
Product RangeYLN
No. of Positions2Ways
Pitch Spacing4.5mm
For Use With4.5mm Pitch/Disconnectable Crimp Style Wire-To-Wire Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
YLN
No. of Positions
2Ways
For Use With
4.5mm Pitch/Disconnectable Crimp Style Wire-To-Wire Connectors
Gender
Receptacle
Pitch Spacing
4.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
