Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoYLNP-02VCopy
Order Code2846971
Product RangeYLN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY0.814 (CNY0.9198) |
| 1000+ | CNY0.801 (CNY0.9051) |
| 2500+ | CNY0.687 (CNY0.7763) |
| 5000+ | CNY0.679 (CNY0.7673) |
| 10000+ | CNY0.671 (CNY0.7582) |
Price for:Each
Minimum: 100
Multiple: 100
CNY113.00 (CNY127.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoYLNP-02VCopy
Order Code2846971
Product RangeYLN
Technical Datasheet
Product RangeYLN
No. of Positions2Ways
Pitch Spacing4.5mm
For Use With4.5mm Pitch/Disconnectable Crimp Style Wire-To-Wire Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
YLN
No. of Positions
2Ways
For Use With
4.5mm Pitch/Disconnectable Crimp Style Wire-To-Wire Connectors
Gender
Plug
Pitch Spacing
4.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862
