Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoYHT-2622Copy
Order Code2677732
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,800.720 (CNY6,554.8136) |
| 5+ | CNY5,075.630 (CNY5,735.4619) |
| 10+ | CNY4,205.520 (CNY4,752.2376) |
| 25+ | CNY3,770.470 (CNY4,260.6311) |
| 50+ | CNY3,480.430 (CNY3,932.8859) |
| 100+ | CNY3,327.440 (CNY3,760.0072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,800.72 (CNY6,554.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoYHT-2622Copy
Order Code2677732
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithJST 24AWG-20AWG Uninsulated Splice Terminals
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The YHT-2622 from JST (Japan Solderless Terminals) is a Ratchet hand tool. This ratchet style hand tool specifically designed to crimp 0.5mm nominal, non-insulated terminals. The proper crimping pressure is ensured by a ratchet which automatically controls the crimping force.
- 300mm length, 75mm width
- Weight is 900g
- Ratchet mechanism for crimp conformation
- Precision ground dies
- Safe operation
- 1 crimping section
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
JST 24AWG-20AWG Uninsulated Splice Terminals
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
