Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXADRP-10VCopy
Order Code1830871
Product RangeXAD
Your Part Number
3,691 In Stock
Need more?
190 Delivery in 3-4 Business Days(SG stock)
3,501 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.970 (CNY2.2261) |
| 100+ | CNY1.890 (CNY2.1357) |
| 500+ | CNY1.800 (CNY2.034) |
| 1000+ | CNY1.620 (CNY1.8306) |
| 2500+ | CNY1.560 (CNY1.7628) |
| 5000+ | CNY1.500 (CNY1.695) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.70 (CNY22.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXADRP-10VCopy
Order Code1830871
Product RangeXAD
Technical Datasheet
Product RangeXAD
No. of Positions10Ways
Pitch Spacing2.5mm
For Use WithXAD Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XAD series wire-to-board Crimp-style Connector with double-row construction. The header wafer is made of solder crack preventive material, glass-filled polyamide 66 nylon. The secure locking device prevents accidental disconnection. This series connector comes with top entry/side entry PC board mounting direction.
- Solder crack preventive material
- Polarizing boss
- Mis-insertion preventive design
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
XAD
No. of Positions
10Ways
For Use With
XAD Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
