Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVYHP-04VDCopy
Order Code2846957
Product RangeVYH
Your Part Number
767 In Stock
Need more?
767 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.060 (CNY2.3278) |
| 100+ | CNY1.830 (CNY2.0679) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1000+ | CNY1.560 (CNY1.7628) |
| 2500+ | CNY1.480 (CNY1.6724) |
| 5000+ | CNY1.470 (CNY1.6611) |
Price for:Each
Minimum: 10
Multiple: 10
CNY20.60 (CNY23.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVYHP-04VDCopy
Order Code2846957
Product RangeVYH
Technical Datasheet
Product RangeVYH
No. of Positions8Ways
Pitch Spacing6.5mm
For Use With6.5mm Pitch/Disconnectable Crimp Style Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VYH Series is a range of products designed to deal with large currents. Some of the range have a secondary retainer which prevents the misinsertion of the contact
- Insulation resistance: 1,000 MΩ min.
- Temperature range: -25˚C to +85˚C
- Current rating: 15A AC,DC
- Voltage rating: 300V AC,DC
Technical Specifications
Product Range
VYH
No. of Positions
8Ways
For Use With
6.5mm Pitch/Disconnectable Crimp Style Connectors
Gender
Receptacle
Pitch Spacing
6.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001597
