Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVLR-02VCopy
Manufacturer Standard Lead Time34 weeks
Order Code7356307
Product RangeVL
Your Part Number
38,364 In Stock
15,000 more incoming. You can reserve stock now
38,364 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.570 (CNY1.7741) |
| 100+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY1.200 (CNY1.356) |
| 1000+ | CNY1.130 (CNY1.2769) |
| 2500+ | CNY1.060 (CNY1.1978) |
| 5000+ | CNY1.040 (CNY1.1752) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.70 (CNY17.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVLR-02VCopy
Manufacturer Standard Lead Time34 weeks
Order Code7356307
Product RangeVL
Technical Datasheet
Product RangeVL
No. of Positions2Ways
Pitch Spacing6.2mm
For Use WithSVM Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VLR-02V is a 2-position natural white Connector Housing with inner and outer housing lock. It is used for wire to wire crimp style VL series connectors.
- The inner-housing lock secures the plug to the receptacle and prevents accidental disconnection
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Product Range
VL
No. of Positions
2Ways
For Use With
SVM Series Pin Contacts
Gender
Receptacle
Pitch Spacing
6.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
