Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVLP-06VCopy
Manufacturer Standard Lead Time49 weeks
Order Code2399223
Product RangeVL
Your Part Number
2,456 In Stock
Need more?
2,456 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.540 (CNY4.0002) |
| 100+ | CNY3.030 (CNY3.4239) |
| 250+ | CNY2.710 (CNY3.0623) |
| 500+ | CNY2.640 (CNY2.9832) |
| 1000+ | CNY2.570 (CNY2.9041) |
| 2500+ | CNY2.410 (CNY2.7233) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.40 (CNY40.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVLP-06VCopy
Manufacturer Standard Lead Time49 weeks
Order Code2399223
Product RangeVL
Technical Datasheet
Product RangeVL
No. of Positions6Ways
Pitch Spacing6.2mm
For Use WithVL Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VLP-06V is a 6-contact 2-row 6.2mm pitch Crimp Connector, 20A, 600V rated. This VL series wire to board and wire to wire secure locking disconnectable connector is made of white PA housing having the inter-housing lock secures the plug to the receptacle and prevents accidental disconnection and suitable for large currents.12AWG applicable wire gauge.
- Housing lances for contact retention
- 7Ω Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -25 to 90°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
VL
No. of Positions
6Ways
For Use With
VL Series Contacts
Gender
Plug
Pitch Spacing
6.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
