Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoULHRR-08V-1A1-K (HF)Copy
Manufacturer Standard Lead Time53 weeks
Order Code4632815
Product RangeULH Series
Also Known AsULHRR-08V-1A1-K
Your Part Number
1,011 In Stock
Need more?
1,011 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.600 (CNY1.808) |
| 100+ | CNY1.560 (CNY1.7628) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 2500+ | CNY1.450 (CNY1.6385) |
| 5000+ | CNY1.420 (CNY1.6046) |
Price for:Each
Minimum: 10
Multiple: 10
CNY16.00 (CNY18.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoULHRR-08V-1A1-K (HF)Copy
Manufacturer Standard Lead Time53 weeks
Order Code4632815
Product RangeULH Series
Also Known AsULHRR-08V-1A1-K
Technical Datasheet
Product RangeULH Series
No. of Positions8Ways
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating100V
Current Rating5A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ULH Series
No. of Positions
8Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
100V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
JST ULH Series 2mm Pitch Board-to-Wire Connectors
IP Rating
-
Current Rating
5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031
