Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoUBC-R1B12-56C-7ATS-TB(HF)Copy
Order Code4573748
Product RangeUBC Series
Also Known AsUBC-R1B12-56C-7ATS-TB
Your Part Number
969 In Stock
Need more?
969 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.260 (CNY19.5038) |
| 10+ | CNY14.640 (CNY16.5432) |
| 100+ | CNY12.440 (CNY14.0572) |
| 250+ | CNY12.000 (CNY13.560) |
| 500+ | CNY11.550 (CNY13.0515) |
| 1000+ | CNY11.110 (CNY12.5543) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.26 (CNY19.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoUBC-R1B12-56C-7ATS-TB(HF)Copy
Order Code4573748
Product RangeUBC Series
Also Known AsUBC-R1B12-56C-7ATS-TB
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.0
No. of Positions24Ways
Connector MountingSurface Mount, Through Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
Product RangeUBC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
UBC Series
USB Standard
USB 3.0
No. of Positions
24Ways
Orientation
Right Angle
Contact Plating
Gold over Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
