
2,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.410 (CNY1.5933) |
| 100+ | CNY1.200 (CNY1.356) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1000+ | CNY0.995 (CNY1.1244) |
| 2500+ | CNY0.952 (CNY1.0758) |
| 5000+ | CNY0.909 (CNY1.0272) |
Product Information
Product Overview
The RCY series Connector is a compact 2.5mm pitch wire-to-wire connector for use with a variety of circuits, from signal circuits to power supply circuits, in electrical equipment which is becoming more and more compact. The employment of a free spring contact method ensures stable contact performance and superb working efficiency of insertion and removal. The contact section features a free spring contact construction, which effectively minimizes stress (creep) caused by repeated insertion and removal at high temperatures. connector insertion and removal is also smooth, ensuring stable connection performance. The RCY connector is designed to be compact. When mated, its overall length is just 23.3mm and its thickness is 4.0mm. Because a lock is provided inside the housing, external force is not applied to the lock.
- Use of a free spring contact for superb creep characteristics
- Housing lock
- -25 to 85°C Temperature range
Applications
Industrial
Technical Specifications
RCY
2Ways
SYM-001T-P0.6 Pin Contacts
Receptacle
2.5mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SYR-02TV
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
