Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSYR-02TCopy
Manufacturer Standard Lead Time34 weeks
Order Code1778062
Product RangeRCY
Your Part Number
5,098 In Stock
10,000 more incoming. You can reserve stock now
230 Delivery in 3-4 Business Days(SG stock)
4,868 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.260 (CNY1.4238) |
| 100+ | CNY1.200 (CNY1.356) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1000+ | CNY0.995 (CNY1.1244) |
| 2500+ | CNY0.952 (CNY1.0758) |
| 5000+ | CNY0.909 (CNY1.0272) |
Price for:Each
Minimum: 10
Multiple: 10
CNY12.60 (CNY14.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSYR-02TCopy
Manufacturer Standard Lead Time34 weeks
Order Code1778062
Product RangeRCY
Technical Datasheet
Product RangeRCY
No. of Positions2Ways
Pitch Spacing2.5mm
For Use WithSYM-001T-P0.6 Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SYR-02T from JST is a 2 position receptacle housing for RCY series connector.
- Housing material is polyamide 66 and red colour
- Flammability rating complies to UL94 V-2
- Housing featured with locking
- Suitable for wire to wire connector system
- Operating temperature range of -25°C to 85°C
Technical Specifications
Product Range
RCY
No. of Positions
2Ways
For Use With
SYM-001T-P0.6 Pin Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SYR-02T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000297
