Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSYP-02T-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code1778063
Product RangeRCY
Your Part Number
2,207 In Stock
6,000 more incoming. You can reserve stock now
2,207 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.848 (CNY0.9582) |
| 500+ | CNY0.753 (CNY0.8509) |
| 1000+ | CNY0.710 (CNY0.8023) |
| 2500+ | CNY0.680 (CNY0.7684) |
| 5000+ | CNY0.649 (CNY0.7334) |
| 10000+ | CNY0.624 (CNY0.7051) |
Price for:Each
Minimum: 100
Multiple: 100
CNY84.80 (CNY95.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSYP-02T-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code1778063
Product RangeRCY
Technical Datasheet
Product RangeRCY
No. of Positions2Ways
Pitch Spacing2.5mm
For Use WithSYF-001T-P0.9 Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SYP-02T-1 from JST is a 2 position plug housing for RCY series connector.
- Housing material is polyamide 66 and red colour
- Flammability rating complies to UL94 V-2
- Housing featured with locking
- Suitable for wire to wire connector system
- Operating temperature range of -25°C to 85°C
Technical Specifications
Product Range
RCY
No. of Positions
2Ways
For Use With
SYF-001T-P0.9 Socket Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
