Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSYM-001T-P0.6Copy
Manufacturer Standard Lead Time46 weeks
Order Code1901660
Also Known AsBYM-001T-P0.6
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,367.400 (CNY2,675.162) |
| 2+ | CNY2,358.750 (CNY2,665.3875) |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
CNY2,367.40 (CNY2,675.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSYM-001T-P0.6Copy
Manufacturer Standard Lead Time46 weeks
Order Code1901660
Also Known AsBYM-001T-P0.6
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithSM Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SYM-001T-P0.6 is a Pin Contact for SM series connectors in crimp style. It accepts 0.08 to 0.33mm² wire cross sectional area and made of phosphor bronze with tin-plated finish.
- 1.2 to 1.8mm Insulation Outer Diameter
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
SM Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for SYM-001T-P0.6
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.744968
