Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSTO-1.0T-110N-5 BJCopy
Manufacturer Standard Lead Time25 weeks
Order Code4951073
Product RangeTO Series
Your Part Number
14,600 In Stock
Need more?
14,600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.430 (CNY0.4859) |
| 100+ | CNY0.339 (CNY0.3831) |
| 500+ | CNY0.302 (CNY0.3413) |
| 1000+ | CNY0.275 (CNY0.3108) |
| 2500+ | CNY0.266 (CNY0.3006) |
| 5000+ | CNY0.256 (CNY0.2893) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY4.30 (CNY4.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSTO-1.0T-110N-5 BJCopy
Manufacturer Standard Lead Time25 weeks
Order Code4951073
Product RangeTO Series
Technical Datasheet
Product RangeTO Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.5mm
Tab Size - Imperial0.11" x 0.02"
Wire Size AWG Min20AWG
Wire Size AWG Max18AWG
Insulator Colour-
Conductor Area CSA1mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TO Series
Tab Size - Metric
2.8mm x 0.5mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
1mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
