Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSMM-003T-P0.5Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Full Reel2920001
Cut Tape2920002
Product RangeZM
Your Part Number
6,010 In Stock
Need more?
6,010 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.952 | CNY0.95 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.952 (CNY1.0758) |
| 400+ | CNY0.304 (CNY0.3435) |
| 1200+ | CNY0.299 (CNY0.3379) |
| 3200+ | CNY0.293 (CNY0.3311) |
| 8000+ | CNY0.287 (CNY0.3243) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 16000+ | CNY0.168 (CNY0.1898) |
| 48000+ | CNY0.147 (CNY0.1661) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSMM-003T-P0.5Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Full Reel2920001
Cut Tape2920002
Product RangeZM
Technical Datasheet
Product RangeZM
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max30AWG
Contact PlatingTin Plated Contacts
For Use WithJST ZM Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
ZM
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
30AWG
For Use With
JST ZM Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069
