Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM20B-SRDS-G-TF(LF)(SN)Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Full Reel2399509
Cut Tape2399367
Product RangeSHD
Also Known AsSM20B-SRDS-G-TF
Your Part Number
1,334 In Stock
2,500 more incoming. You can reserve stock now
15 Next business day delivery available(Shanghai stock)
1,319 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.250 | CNY8.25 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.250 (CNY9.3225) |
| 31+ | CNY6.690 (CNY7.5597) |
| 93+ | CNY6.330 (CNY7.1529) |
| 250+ | CNY5.960 (CNY6.7348) |
| 625+ | CNY5.320 (CNY6.0116) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1250+ | CNY9.430 (CNY10.6559) |
| 3750+ | CNY8.650 (CNY9.7745) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM20B-SRDS-G-TF(LF)(SN)Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Full Reel2399509
Cut Tape2399367
Product RangeSHD
Also Known AsSM20B-SRDS-G-TF
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeSurface Mount
Product RangeSHD
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SHD series wire-to-board Crimp-style Connector with compact double-row design. Although this shrouded header has locking features for its mating receptacle, there are no holes in the header shroud that would adversely effects vacuum gripping equipment. The receptacle has protrusions on both ends for an operator to disengage the receptacle from the header without holding the wires. The headers designed for vacuum pick and place robotics. This series connector comes with top entry/side entry PC board mounting direction.
- Anti-mis-insertion feature
- Replacement with protrusions
Applications
Robotics
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1mm
No. of Contacts
20Contacts
Product Range
SHD
Contact Material
Phosphor Bronze
Connector Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000566
