Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM12B-CPTK-1A-TBCopy
Order Code2708680
Product RangeCPT
Your Part Number
182 In Stock
780 more incoming. You can reserve stock now
182 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.020 (CNY36.1826) |
| 10+ | CNY30.870 (CNY34.8831) |
| 100+ | CNY29.720 (CNY33.5836) |
| 250+ | CNY28.600 (CNY32.318) |
| 500+ | CNY27.960 (CNY31.5948) |
| 1000+ | CNY26.600 (CNY30.058) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY32.02 (CNY36.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM12B-CPTK-1A-TBCopy
Order Code2708680
Product RangeCPT
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeCPT
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
12Contacts
Product Range
CPT
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00185
