Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM06B-ULHK-1TA1-ETB (HF)Copy
Manufacturer Standard Lead Time54 weeks
Order Code4632824
Product RangeULH Series
Also Known AsSM06B-ULHK-1TA1-ETB
Your Part Number
1,498 In Stock
Need more?
1,498 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.640 (CNY6.3732) |
| 10+ | CNY4.950 (CNY5.5935) |
| 25+ | CNY4.390 (CNY4.9607) |
| 100+ | CNY4.080 (CNY4.6104) |
| 250+ | CNY3.800 (CNY4.294) |
| 500+ | CNY3.550 (CNY4.0115) |
| 1000+ | CNY3.390 (CNY3.8307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.64 (CNY6.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM06B-ULHK-1TA1-ETB (HF)Copy
Manufacturer Standard Lead Time54 weeks
Order Code4632824
Product RangeULH Series
Also Known AsSM06B-ULHK-1TA1-ETB
Technical Datasheet
Product RangeULH Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts6Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
Voltage Rating100V
Current Rating5A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ULH Series
No. of Contacts
6Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Tin
Voltage Rating
100V
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00047
