Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM04B1-CPTK-1A-TBCopy
Order Code2708678
Product RangeCPT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.200 (CNY21.696) |
| 10+ | CNY16.210 (CNY18.3173) |
| 100+ | CNY15.400 (CNY17.402) |
| 250+ | CNY13.490 (CNY15.2437) |
| 500+ | CNY11.430 (CNY12.9159) |
| 1000+ | CNY11.210 (CNY12.6673) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.20 (CNY21.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM04B1-CPTK-1A-TBCopy
Order Code2708678
Product RangeCPT
Technical Datasheet
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeCPT
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
2mm
No. of Contacts
4Contacts
Product Range
CPT
Contact Plating
Gold
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125
